STMicroelectronics STM32L151C6T6

STM32L151C6T6, 32bit ARM Cortex M3 Microcontroller, 32MHz, 128 kB Flash, 48-Pin LQFP
$ 4.293
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151C6T6.

HQonline

Datasheet133 pages10 years ago

Upverter

Factory Futures

Farnell

TME

Inventory History

3 month trend:
-35.35%

CAD Models

Download STMicroelectronics STM32L151C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L052C6T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32L053C6T6
Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz CPU, USB, LCD
STMicroelectronicsSTM32L152C6T6
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
Texas InstrumentsLM3S316-IQN25-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S328-IQN25-C2T
IC MCU 32BIT 16KB FLASH 48LQFP / MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP T/R
MCU 32-Bit MB9A110K ARM Cortex M3 RISC 96KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32L151C6T6 provided by its distributors.

STM32L151C6T6,32bit ARM Cortex M3 Microcontroller,32MHz,128 kB Flash,48-Pin LQFP
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 32kB Flash 48-Pin LQFP Tray
ULTRALOW POWER ARM-BASED 32-BIT MCU WITH 32 KILOBYTE FLASH RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
STM32L Series 128 kB Flash 16 kB Ram ARM Based 32-Bit Microcontroller - LQFP-48
ARM-M3 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
ARM Cortex-M3 MCU 32MHz 10KB Flash 32KB RAM LQFP-48 SMD 7mm×7mm×1.6mm I2C IrDA LINbus SPI UART USART USB 4x8 A/D 16x12b D/A 2x12b Brown-out Detect/Reset Cap Sense DMA POR PWM WDT
MCU, 32BIT, CORTEX-M3, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 10KB; No. of Pi
IC, MCU, 32BIT, 32KB FLASH, 48LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:37; Program Memory Size:32KB; EEPROM Memory Size:4KB; RAM Memory Size:10KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, DAC, DMA, RTC; No. of PWM Channels:4; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics