STMicroelectronics STM32L083VZT6

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD, AES
$ 4.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L083VZT6.

IHS

Datasheet149 pages7 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics STM32L083VZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L073VZT6D
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD
STMicroelectronicsSTM32L073VZT6
MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 100-Pin LQFP Tray
Texas InstrumentsMSP430F5637IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F6634IPZ
MCU 16-bit MSP430 RISC 192KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F5634IPZ
20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85
NXP SemiconductorsS9S12G192F0VLL
16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of STMicroelectronics STM32L083VZT6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD, AES
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 3.3V 100-Pin LQFP Frame
ARM MCU, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-100
STMICROELECTRONICS STM32L083VZT6 32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M0+, 32 MHz, 192 KB, 20 KB, 100 Pins, LQFP
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-100; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 20KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics