STMicroelectronics STM32L073VZT6

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 100-Pin LQFP Tray
$ 4.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L073VZT6.

IHS

Datasheet163 pages4 years ago

HQonline

Newark

TME

Inventory History

3 month trend:
+5.14%

CAD Models

Download STMicroelectronics STM32L073VZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L083VZT6
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD, AES
Texas InstrumentsMSP430F5637IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F6634IPZ
MCU 16-bit MSP430 RISC 192KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F5634IPZ
20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85
NXP SemiconductorsS9S12G192F0VLL
16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100
NXP SemiconductorsS9S12G192F0VLLR
16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 100

Descriptions

Descriptions of STMicroelectronics STM32L073VZT6 provided by its distributors.

MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 100-Pin LQFP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD
Mcu, 32Bit, Cortex-M0+, 32Mhz, Lqfp-100; |Stmicroelectronics STM32L073VZT6
STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100
ARM-M0 32MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Microkontroller STM32L073; 32bit ARM CortexM0+; 32MHz; FLASH 192 Kb; RAM 2,5kB; I2C; SPI; UART; USART; USB; 1.8-3.6V; -40+85 st.C; LQFP100
MCU 32MHz 20KB Flash 192KB Brown-out Detect/Reset DMA I2S LCD POR PWM WDT 84-Pin 1.65V-3.6V I2C IrDA LINbus SPI UART USART USB 6x8 A/D 16x12b D/A 2x12b ARM Cortex-M0+ LQFP-100 SMD 14mm × 14mm × 1.6mm
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-100; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 20KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics