STMicroelectronics STM32L073VZT6D

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD
$ 4.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L073VZT6D.

IHS

Datasheet163 pages4 years ago

HQonline

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.79%

CAD Models

Download STMicroelectronics STM32L073VZT6D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-03-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L152V8T6A
STM32L152V8T6A,32BIT ARM CORTEX M3 MICROCONTROLLER,32MHZ,64KB FLASH,100-PIN LQFP
NXP SemiconductorsMKL34Z64VLL4
Kinetis KL34: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 100-LQFP
STMicroelectronicsSTM32L151V8H6
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L152V8T6
MCU 32-bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL46Z256VLL4
MCU 32-bit KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL36Z256VLL4
MCU 32-bit KL3x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32L073VZT6D provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD
MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 100-Pin LQFP BOR Disabled Tray
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-100
IC MCU 32BIT 192KB FLASH 100LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 192KB (192K x 8) FLASH 100-LQFP (14x14)
MCU 32bit ARM Cortex-M0+ 32MHz 20KB Flash 192KB RAM 84-Pin QFP SMD 1.65V~3.6V Brown-out Detect/Reset DMA I2S LCD POR PWM WDT I2C IrDA LINbus SPI UART USART USB 6x8 A/D 16x12b D/A 2x12b 14mm x 14mm x 1.4mm
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-100; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 20KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics