STMicroelectronics STM32L071CZT6

Ultra-low-power ARM Cortex-M0+ MCU with 192 Kbytes Flash, 32 MHz CPu
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L071CZT6.

IHS

Datasheet144 pages8 years ago

ODG (Origin Data Global)

HQonline

Future Electronics

Newark

Inventory History

3 month trend:
+14.94%

CAD Models

Download STMicroelectronics STM32L071CZT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L083CZT6
Ultra-low-power ARM Cortex-M0+ MCU with 192-Kbytes Flash, 32 MHz CPU, USB, LCD, AES
STMicroelectronicsSTM8L151C3T6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151C2T6
IC MCU 8BIT 4KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) FLASH 48-LQFP (7x7)
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
Texas InstrumentsMSP430F5310IPTR
25MHz 16-bit MCU, 32KB Flash, 6KB SRAM, 12-ch 10-bit ADC, UART/SPI/I2C, 48-LQFP
NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48

Descriptions

Descriptions of STMicroelectronics STM32L071CZT6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 192 Kbytes Flash, 32 MHz CPu
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
STMicroelectronics STM32L0Series microcontroller, ARM Cortex M0+kernel, 48needle, LQFPencapsulation
ARM MCU, Ultra Low Power, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit
IC MCU 32BIT 192KB FLASH 48LQFP / MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Microcontrollers (MCU); STM32L071CZT6; STMICROELECTRONICS; 20 kB; FLASH; 37; 3.6 V
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48
STM32L Series 192 kB Flash 20 KB RAM SMT 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 20KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics