STMicroelectronics STM32L052K8U6

MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L052K8U6.

IHS

Datasheet150 pages5 years ago

ODG (Origin Data Global)

Future Electronics

STMicroelectronics

Newark

Inventory History

3 month trend:
+0.15%

CAD Models

Download STMicroelectronics STM32L052K8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.634
$ 1.828
$ 1.828
Stock
673,617
434,939
434,939
Authorized Distributors
6
5
5
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
32
32
32
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
27
27
27
Interface
I2C, USB
I2C, USB
I2C, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L051K8U7
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray
STMicroelectronicsSTM32L051K8U6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
STMicroelectronicsSTM32L051K8U6DTR
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN BOR Disabled T/R

Descriptions

Descriptions of STMicroelectronics STM32L052K8U6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
Ultra-low power ARM Cortex-M0+ MCU with 64-Kbyte Flash, 32 MHz CPU, USB
STM32L Series 32 MHz 64 KB Flash 8 kB SRAM 32-Bit Microcontroller - UFQFPN-32
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32
MCU 32bit ARM Cortex-M0+ 32MHz 8KB Flash 64KB RAM 1.65V~3.6V I2C IrDA SPI UART USART USB 2x8 A/D 10x12b D/A 1x12b Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor UFQFPN-32 SMD 5mm×5mm×0.55mm
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics