STMicroelectronics STM32L051K8U7

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051K8U7.

IHS

Datasheet133 pages7 years ago

ODG (Origin Data Global)

Upverter

Farnell

STMicroelectronics

CAD Models

Download STMicroelectronics STM32L051K8U7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.81
$ 1.81
Stock
554,494
519,401
519,401
Authorized Distributors
2
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
27
27
27
Interface
I2C, IrDA, SPI, UART, USART
I2C
I2C
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
8 kB
8 kB
8 kB
EEPROM Memory Size
0 B
2 kB
2 kB
Flash Memory Size
64 kB
64 kB
64 kB
Peripherals
RTC
DMA, POR, PWM, RTC, WDT
DMA, POR, PWM, RTC, WDT
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
10-Ch 12-Bit
10-Ch 12-Bit
10-Ch 12-Bit
DAC Channels (Resolution)
-
-
-
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
32
32
32
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32L052K8U6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
STMicroelectronicsSTM32L052K6U6TR
MCU 32-Bit STM32L ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R
STMicroelectronicsSTM32F101T8U6
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray

Descriptions

Descriptions of STMicroelectronics STM32L051K8U7 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin UFQFPN Tray
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQCC32
MCU 32MHz ARM Cortex-M0+ 8KB Flash 64KB RAM 1.65V~3.6V I2C IrDA SPI UART USART DMA POR WDT Brown-out Detect QFN SMD 5mm×5mm
MCU, 32BIT, CORTEX-M0+, 32MHZ, UFQFPN-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32L051K8U7.