STMicroelectronics STM32L051C8T6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray
$ 1.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L051C8T6.

IHS

Datasheet133 pages6 years ago

ODG (Origin Data Global)

Upverter

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-43.80%

CAD Models

Download STMicroelectronics STM32L051C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.876
$ 1.428
$ 1.428
Stock
401,731
483,932
483,932
Authorized Distributors
6
4
4
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
37
37
37
Interface
I2S, UART
I2S, UART
I2S, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, RTC, WDT
DMA, POR, PWM, RTC, WDT
DMA, POR, PWM, RTC, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L151C8T6A
Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
STMicroelectronicsSTM32L052C8T6
MCU 32-Bit STM32 ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32L053C8T6
Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, LCD
NXP SemiconductorsMKE02Z64VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 44-LQFP
NXP SemiconductorsMKE02Z16VLD4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 16KB Flash, 2KB SRAM, 44-LQFP
MCU 32-Bit MB9A110K ARM Cortex M3 RISC 96KB Flash 3.3V/5V 48-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32L051C8T6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 48-Pin LQFP Tray
ARM-BASED CORTEX-M0+ ACCESS LINE ULTRA-LOW-POWER 32 BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
STMicroelectronics STM32L0 MCU, ARM Cortex M0+ Core, 48-Pin, LQFP
STMicroelectronics STM32L051C8T6 STM32 MCU 32-Bit 32MHz 37 I/O LQFP48 Tray
STM32L Series 64 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M0+, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics