STMicroelectronics STM32L031F6P7

ARM Cortex-M0+ STM32 L0 Microcontroller 32-Bit 32MHz 32kB FLASH TSSOP20 STM32L031F6P7
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031F6P7.

HQonline

Datasheet118 pages10 years ago

SOS electronic

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.33%

CAD Models

Download STMicroelectronics STM32L031F6P7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F031F6P6
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F031F6P7
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32L041F6P7
Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU, AES
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 16-Pin TSSOP T/R - Tape and Reel
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 24-Pin QFN EP T/R
ZERO GECKO MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS

Descriptions

Descriptions of STMicroelectronics STM32L031F6P7 provided by its distributors.

ARM Cortex-M0+ STM32 L0 Microcontroller 32-Bit 32MHz 32kB FLASH TSSOP20 STM32L031F6P7
Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 32-Pin LQFP Tray
32-bit ARM Cortex-M0+ MCU, 32KB Flash, 20-pin SOIC, Industrial
Mcu, Arm Cortex-M0+, 32Mhz, Tssop-20; |Stmicroelectronics STM32L031F6P7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PDSO20
STM32L Series 32 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20
MCU 32-bit ARMCortex M0+ RISC 32KB Flash 3.3V 20-Pin TSSOP Tube
IC MCU 32BIT 32KB FLASH 20TSSOP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 20-TSSOP
MCU, ARM CORTEX-M0+, 32MHZ, TSSOP-20; Product Range: ARM Cortex-M0+ Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins: 20Pins; MCU
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 15 / Number of Timers/Counters = 4 / Comparators = 2 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics