STMicroelectronics STM32L011K4U6TR

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP T/R
$ 1.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011K4U6TR.

ODG (Origin Data Global)

Datasheet119 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.15%

CAD Models

Download STMicroelectronics STM32L011K4U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.289
$ 1.055
$ 1.055
Stock
339,138
1,068,508
1,068,508
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
16 kB
16 kB
16 kB
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
2
2
2
Peripherals
CRC, POR, PWM, RTC
CRC, POR, PWM, RTC
CRC, POR, PWM, RTC
Case/Package
-
-
-
Number of Pins
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L011K4U6TR provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP T/R
Ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU, -40°C to 85°C, UFQFPN 32 5x5x0.55, RoHS
STMicroelectronics SCT
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 32MHz, CMOS, PQCHIP CARRIER, HEAT SINK/SLUG, EXTREMELY THIN PROFILE32
STM32L Series 16 KB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - UFQFPN-32
MCU ARM Cortex-M0+ 32bit 32MHz 2KB Flash 16KB RAM 28-Pin QFN SMD Adhesive Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA SPI UART USART A/D 10x12b
IC MCU 32BIT 16KB FLASH 32UFQFPN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 16KB (16K x 8) FLASH 32-UFQFPN (5x5)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics