STMicroelectronics STM32L011K4U6

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP Tray
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011K4U6.

LCSC

Datasheet119 pages9 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.17%

CAD Models

Download STMicroelectronics STM32L011K4U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 1.289
$ 1.289
Stock
1,069,245
354,393
354,393
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
16 kB
16 kB
16 kB
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
2
2
2
Peripherals
CRC, POR, PWM, RTC
CRC, POR, PWM, RTC
CRC, POR, PWM, RTC
Case/Package
-
-
-
Number of Pins
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L011K4U6 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 32MHz, CMOS, PQCHIP CARRIER, HEAT SINK/SLUG, EXTREMELY THIN PROFILE32
ARM-MSeries 32MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 16 KB Flash 2 kB RAM 32 MHz 32-Bit Microcontroller - UFQFPN-32
IC MCU 32BIT 16KB FLASH 32UFQFPN / ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 16KB (16K x 8) FLASH 32-UFQFPN (5x5)
1.65V~3.6V 32MHz 2KB FLASH 16KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 28 1 1.65V 3.6V 32MHz I2C,IrDA,SPI,UART,USART 512 x 8 A/D 10x12b 32bit ARM® Cortex®-M0+ UFQFN-32(EP) SMD mount 5mm*5mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics