STMicroelectronics STM32L011F4U6TR

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin UFQFPN T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011F4U6TR.

ODG (Origin Data Global)

Datasheet119 pages8 years ago

STMicroelectronics

HQonline

Inventory History

3 month trend:
-14.90%

CAD Models

Download STMicroelectronics STM32L011F4U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.91
Stock
526,676
321,275
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
32 b
-
Max Frequency
32 MHz
32 MHz
Number of I/Os
2
16
Interface
I2C, SPI, UART
-
Memory Type
FLASH
-
Memory Size
16 kB
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L011F4U6TR provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin UFQFPN T/R
Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
ARM MCU, ARM Cortex-M0+ Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 16 KB, 20 Pins
16KB 1.65V~3.6V ARM-MSeries 32MHz 16 UFQFPN-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32L Series 16 KB Flash 2 KB SRAM 32 MHz 32-Bit Microcontroller - UFQFPN-20
ARM-MSeries 32MHz UFQFPN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
ACCESS LINE ULTRA-LOW-POWER ARM-BASED CORTEX-M0+ 32-BIT MCU RISC Microcontroller, 32-Bit, 32MHz, CMOS
STMicroelectronics STM32L0, ARM Cortex M0+, 20, UFQFPN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics