STMicroelectronics STM32L011F4U3TR

Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L011F4U3TR.

ODG (Origin Data Global)

Datasheet119 pages8 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.26%

CAD Models

Download STMicroelectronics STM32L011F4U3TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.791
Stock
323,274
529,261
Authorized Distributors
5
6
Case/Package
-
-
Number of Pins
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
16
2
Interface
-
I2C, SPI, UART
Memory Type
-
FLASH
Memory Size
-
16 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32L011F4U3TR provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
MCU 32-Bit STM32 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin UFQFPN T/R
Mcu, 32Bit, 32Mhz, Ufqfpn-20 Rohs Compliant: Yes |Stmicroelectronics STM32L011F4U3TR
IC MCU 32BIT 16KB FLASH 20UFQFPN / ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics