STMicroelectronics STM32F765IIK7

MCU 32-Bit STM32F ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray
$ 17.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765IIK7.

IHS

Datasheet256 pages3 years ago
Datasheet255 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.89%

CAD Models

Download STMicroelectronics STM32F765IIK7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.509
$ 17.285
Stock
1,138,873
363,902
Authorized Distributors
3
6
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
216 MHz
216 MHz
Flash Memory Size
2 MB
2 MB
RAM Size
512 kB
512 kB
Interface
Ethernet, QSPI
Ethernet, IrDA, LIN, QSPI
Number of I/Os
12
12
Peripherals
POR, RTC
CRC, LCD, POR, PWM, RTC, WDT
Case/Package
-
-
Number of Pins
-
-
Min Supply Voltage
1.8 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F765IIK7 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA176
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
STMicroelectronics SCT
IC MCU 32BIT 2MB FLASH 176UFBGA
Stm32F |Stmicroelectronics STM32F765IIK7

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics