STMicroelectronics STM32F765IIK6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA176
$ 17.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765IIK6.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+69.91%

CAD Models

Download STMicroelectronics STM32F765IIK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.285
$ 17.509
Stock
339,898
1,122,242
Authorized Distributors
6
3
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
216 MHz
216 MHz
Flash Memory Size
2 MB
2 MB
RAM Size
512 kB
512 kB
Interface
Ethernet, IrDA, LIN, QSPI
Ethernet, QSPI
Number of I/Os
12
12
Peripherals
CRC, LCD, POR, PWM, RTC, WDT
POR, RTC
Case/Package
-
-
Number of Pins
-
-
Min Supply Voltage
1.7 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F765IIK6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA176
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 201-Pin UFBGA Frame
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 2 MB
STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 2 Mbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
ARM Cortex-M7 MCU 216MHz 512KB Flash 2MB RAM 140-Pin UFBGA-176 SMD 10mm×10mm×0.53mm LVD/POR PWM WDT DMA I2S CANbus EBI Ethernet I2C IrDA LINbus MMC QSPI SAI SD SDIO SPDIF SPI UART USART USB OTG A/D 24x12b+2x12b
MCU, ARM CORTEX-M7, 216MHZ, UFBGA-176; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 2MB; RAM Memory Size: 512KB; No. of Pins: 176Pins; M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F765IIK6.