STMicroelectronics STM32F756BGT6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 208-Pin LQFP Frame
$ 14.679
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F756BGT6.

Upverter

Datasheet228 pages10 years ago

element14 APAC

Inventory History

3 month trend:
+36.11%

CAD Models

Download STMicroelectronics STM32F756BGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-05-26
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-20
LTD Date2028-01-20

Related Parts

STMicroelectronicsSTM32F746BGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame
STMicroelectronicsSTM32F746IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F429BGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP208

Descriptions

Descriptions of STMicroelectronics STM32F756BGT6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 208-Pin LQFP Frame
ARM based Cortex -M7 32b MCU+FPU, 462DMIPS, up to 1MB Flash/320+16+ 4KB RAM
MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-208
High-performance and DSP with FPU ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
STMICROELECTRONICS STM32F756BGT6 32 Bit Microcontroller, ART Accelerator, ARM Cortex-M7, 216 MHz, 1 MB, 320 KB, 208 Pins, LQFP
IC MCU 32BIT 1MB FLASH 208LQFP / ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 208-LQFP (28x28)
MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-208; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 1MB; RAM Memory Size: 320KB; No. of
1.7V~3.6V 216MHz 320KB FLASH 1MB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 168 1 1.7V 3.6V 216MHz CANbus,Ethernet,HDMI-CEC,I2C,IrDA,LINbus,MMC,SAI,SD,SPDIFRX,SPI,UART,USART,USB OTG A/D 24x12b,A/D 2x12b 32bit ARM® Cortex®-M7 QFP SMD mount 28.2mm(Length)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics