STMicroelectronics STM32F429BGT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP208
$ 12.365
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429BGT6.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

IHS

STMicroelectronics

HQonline

Newark

Inventory History

3 month trend:
+2.23%

CAD Models

Download STMicroelectronics STM32F429BGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-20
LTD Date2028-01-20

Related Parts

STMicroelectronicsSTM32F427IGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F437IGT6
MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F746BGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Frame

Descriptions

Descriptions of STMicroelectronics STM32F429BGT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP208
IC MCU 32BIT 1MB FLASH 208LQFP / MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 208-Pin LQFP Tray
Mcu, 32Bit, Cortex-M4, 180Mhz, Lqfp-208; |Stmicroelectronics STM32F429BGT6
STM32F Series 1 MB Flash 260 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-208
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
MCU 32-bit ARM Cortex-M4 180MHz 256KB Flash 1MB RAM 168-Pin Brown-out Detect/Reset DMA I²S LCD POR PWM WDT CANbus EBI Ethernet I2C IrDA LINbus SPI UART USART USB OTG ADC 24x12b DAC 2x12b LQFP-208 SMD 28mm × 28mm × 1.6mm
MCU, 32BIT, CORTEX-M4, 180MHZ, LQFP-208; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory S; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics