STMicroelectronics STM32F469ZGT6

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 12.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F469ZGT6.

HQonline

Datasheet217 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.82%

CAD Models

Download STMicroelectronics STM32F469ZGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 32-bit ATSAM ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32L475VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG
STMicroelectronicsSTM32F103ZGH6
STM32F103ZGH6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,144-Pin LFBGA

Descriptions

Descriptions of STMicroelectronics STM32F469ZGT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray
Arm Mcu, 32Bit, 180Mhz, Lqfp-144; |Stmicroelectronics STM32F469ZGT6
IC MCU 32BIT 1MB FLASH 144LQFP
RISC Microcontroller, 32-Bit, 180MHz
IC REG CTRLR BUCK/BOOST 14-SSOP
Microcontrollers & microprocesso
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
1.7V~3.6V 180MHz 384KB Flash 1MB MCU LVD/Reset DMA I²S LCD POR PWM WDT On-Chip Temp Sensor 106-Pin 3.6V 180MHz CANbus EBI EMI Ethernet I2C IrDA LINbus SAI SDIO SPI UART USART USB USB OTG A/D 20x12b D/A 2x12b 32-bit ARM Cortex-M4 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics