STMicroelectronics STM32F446ZEJ6

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V Medical 144-Pin UFBGA Frame
$ 7.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446ZEJ6.

IHS

Datasheet198 pages5 years ago

ODG (Origin Data Global)

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-25.97%

CAD Models

Download STMicroelectronics STM32F446ZEJ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F745ZET6
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F407ZET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
IC MCU 32BIT 512KB FLASH 144LQFP / MCU 32-bit AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20DN512VLQ10
MCU 32-bit K20 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MicrochipATSAM3X8EA-CU
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray

Descriptions

Descriptions of STMicroelectronics STM32F446ZEJ6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V Medical 144-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA144
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-144
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No.
MCU 1.7V~3.6V 180MHz 128KB Flash 512KB RAM Brown-out Detect/Reset DMA I2S LVD POR PWM WDT On-Chip Temp Sensor 114-Pin 1-Core 1.8V-3.6V CANbus EBI EMI I2C IrDA LINbus SAI SD SPDIF-Rx SPI UART USART USB USB OTG A/D 24x12b D/A 2x12b ARM Cortex-M4 UFBGA-144 SMD 10mm x 10mm x 530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics