STMicroelectronics STM32F446ZCH6

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 144-Pin UFBGA Frame
$ 5.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446ZCH6.

IHS

Datasheet198 pages5 years ago

ODG (Origin Data Global)

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.62%

CAD Models

Download STMicroelectronics STM32F446ZCH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F205ZCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F205ZCT7TR
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
MicrochipATSAM3U4EA-AU
Microchip ATSAMSeries microcontroller, ARM Cortex-M3kernel, 144needle, LQFPencapsulation
Microchip AT32Series microcontroller, AVR32kernel, 144needle, LQFPencapsulation
MicrochipATSAM3U4EA-CU
Microchip SAM3USeries microcontroller, ARM Cortex M3kernel, 144needle, LFBGAencapsulation

Descriptions

Descriptions of STMicroelectronics STM32F446ZCH6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 144-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA144
Mcu, 32Bit, Cortex-M4, 180Mhz, Ufbga-144; |Stmicroelectronics STM32F446ZCH6
STM32F Series 256 KB Flash 128 kB RAM SMT 32-Bit Microcontroller - UFBGA-144
IC MCU 32BIT 256KB FLASH 144BGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 256KB (256K x 8) FLASH
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 256KB; RAM Memory Size: 132KB; No.
MCU 32-bit ARM Cortex-M4 180MHz 128KB Flash 256KB RAM Brown-out Detect/Reset DMA I²S LVD POR PWM WDT CANbus EBI EMI I2C IrDA LINbus SAI SD SPDIF-Rx SPI UART USART USB USB OTG A/D 24x12b A/D 2x12b 114-Pin BGA SMD 1.7V~3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics