STMicroelectronics STM32F446MEY6TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA81
$ 5.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446MEY6TR.

IHS

Datasheet198 pages5 years ago

ODG (Origin Data Global)

HQonline

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.86%

CAD Models

Download STMicroelectronics STM32F446MEY6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipATSAM3A8CA-AU
Microchip SAM3ASeries microcontroller, ARM Cortex M3kernel, 100needle, LQFPencapsulation
MicrochipATSAM3A8CA-CU
MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LFBGA
MicrochipATSAM3X8CA-CU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 84MHz, CMOS, PBGA100
STMicroelectronicsSTM32F411RET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
STMicroelectronicsSTM32F401RET6
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 64needle, LQFPencapsulation
STMicroelectronicsSTM32F401VET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of STMicroelectronics STM32F446MEY6TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA81
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V Medical 81-Pin WLCSP T/R
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
MCU, 32BIT, CORTEX-M4, 180MHZ, WLCSP-81; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 81Pins; MCU Case Style: WLCSP; No. of I/O's: 63I/O's; Embedded Interface Type: CAN, I2C, I2S, SPI, UART, USART, USB; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F4; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics