STMicroelectronics STM32F401VET6

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401VET6.

Newark

Datasheet135 pages11 years ago
Datasheet130 pages12 years ago

Upverter

STMicroelectronics

Inventory History

3 month trend:
-20.49%

CAD Models

Download STMicroelectronics STM32F401VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F411VET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F411VET6U
MCU 32-Bit STM32F ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin LQFP Tray
MicrochipATSAM3A8CA-AU
Microchip SAM3ASeries microcontroller, ARM Cortex M3kernel, 100needle, LQFPencapsulation
STMicroelectronicsSTM32F411VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel
NXP SemiconductorsMK10DN512VLL10
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F401VET6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
32-bit ARM Cortex-M4 MCU, 84MHz, 512KB Flash, 96KB RAM, LQFP
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
ARM-M4 84MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 512 kB Flash 96 kB SRAM SMT 32-Bit Microcontroller - LQFP-100
RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS, PQFP100
STMICROELECTRONICS STM32F401VET6 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 512 KB, 96 KB, 100 Pins
MCU, 32BIT, CORTEX-M4, 84MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of
Product Range:STM32 Family STM32F4 Series Microcontrollers; Device Core:ARM Cortex-M4; Data Bus Width:32 bit; Operating Frequency Max:84MHz; Program Memory Size:512KB; No. of Pins:100Pins; IC Case / Package:LQFP; No. of I/O s:81I/O sRoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F401VET6.