STMicroelectronics STM32F437ZGT6

MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F437ZGT6.

IHS

Datasheet241 pages2 years ago

ODG (Origin Data Global)

Upverter

Newark

STMicroelectronics

Inventory History

3 month trend:
-99.47%

CAD Models

Download STMicroelectronics STM32F437ZGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F427ZGT6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F407ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin LQFP, 2 CAN Channels
STMicroelectronicsSTM32F429ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
NXP SemiconductorsMK60FN1M0VLQ15
MCU 32-bit Kinetis K60 ARM Cortex M4 1024KB Flash 3.3V 144-Pin LQFP Rail
NXP SemiconductorsMK60FX512VLQ15
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 150MHz, Ethernet, QFP 144
NXP SemiconductorsLPC1820FBD144,551
NXP LPC1820FBD144, 551 32 Bit Microcontroller, ARM Cortex-M3, 180 MHz, 168 KB, 144 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM32F437ZGT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP144
Mcu Arm, 168Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F437ZGT6
ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU
STM32F Series 1 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144
ARM-M4 180MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 144needle, LQFPencapsulation, 2CANpassageway
32b ARM MCU, 1MB Flash, 180MHz, LQFP, 114 I/O, DSP/FPU
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, HW crypto
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics