STMicroelectronics STM32F427ZGT6

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427ZGT6.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Upverter

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-93.54%

CAD Models

Download STMicroelectronics STM32F427ZGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F437ZGT6
MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F407ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin LQFP, 2 CAN Channels
STMicroelectronicsSTM32F429ZGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 144-Pin, LQFP, 2 CAN Channels
NXP SemiconductorsMK60FN1M0VLQ15
MCU 32-bit Kinetis K60 ARM Cortex M4 1024KB Flash 3.3V 144-Pin LQFP Rail
NXP SemiconductorsMK60FX512VLQ15
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 150MHz, Ethernet, QFP 144
NXP SemiconductorsLPC1820FBD144,551
NXP LPC1820FBD144,551 32 Bit Microcontroller, ARM Cortex-M3, 180 MHz, 168 KB, 144 Pins, LQFP

Descriptions

Descriptions of STMicroelectronics STM32F427ZGT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
ARM CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
32-bit ARM Cortex-M4 MCU, 180MHz, 1MB Flash, 256KB RAM, LQFP
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU
STM32F Series 1 MB Flash 256kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144
Microcontrollers (MCU); STM32F427ZGT6; STMICROELECTRONICS; 180 MHz; 256 kB; 2; 114
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 180 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 260 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / Interfaces = Ethernet / ADC Channels = 24 / ADC Resolution Bit = 12 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 114 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F427ZGT6.