STMicroelectronics STM32F429NIH6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Frame
$ 11.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429NIH6.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

Upverter

Newark

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-76.13%

CAD Models

Download STMicroelectronics STM32F429NIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.08
$ 11.686
Stock
233,111
155,753
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
216
216
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
180 MHz
180 MHz
Number of I/Os
168
168
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
2 MB
2 MB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
POR, RTC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F439NIH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F439NGH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F756NGH6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Frame

Descriptions

Descriptions of STMicroelectronics STM32F429NIH6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 216-Pin, BGA Package
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 216needle, BGAencapsulation
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - TFBGA-216
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Product Range:stm32 Family Stm32F4 Series Microcontrollers; Architecture:arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:2Mb; Ram Memory Size:256Kb; No. Of Pins:216Pins; Mcu Case Style:tfbga Rohs Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 180 / Program Memory Type = Flash / Program Memory Size MB = 2 / Data Memory Size MB = 2 / RAM Memory Size KB = 260 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / Interfaces = Ethernet / ADC Channels = 24 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 168 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TFBGA / Pins = 216 / Mounting Type = SMD / Packaging = Tray / Length mm = 13 / Width mm = 13 / Height mm = 0.8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F429NIH6.