Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F756NGH6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Frame
$ 15.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F756NGH6.

HQonline

Datasheet228 pages10 years ago

element14 APAC

STMicroelectronics

Inventory History

3 month trend:
-51.81%

CAD Models

Download STMicroelectronics STM32F756NGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTM32F746NGH6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Frame
STMicroelectronicsSTM32F439NGH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F429NIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Frame

Descriptions

Descriptions of STMicroelectronics STM32F756NGH6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 216-Pin TFBGA Frame
STMICROELECTRONICS - STM32F756NGH6 - MCU, 32BIT, CORTEX-M7, 216MHZ, TFBGA-216
ARM MCU, 32-bit, ARM Cortex-M7, 216 MHz, 1 MB, 320 KB, 216 Pins, UFBGA
STMicroelectronics STM32F7Series microcontroller, ARM Cortex M7kernel, 216needle, TFBGAencapsulation
32BIT MICROCONTROLLER, 216MHZ, 1024 KB, 340 KB RAM, 216-PIN TFBGA
RISC Microcontroller, 32-Bit, FLASH, 216MHz, CMOS, PBGA216
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM, TFT
IC MCU 32BIT 1MB FLASH 216TFBGA / ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 216-TFBGA (13x13)
MCU, 32BIT, CORTEX-M7, 216MHZ, TFBGA-216; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 1MB; RAM Memory Size: 320KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics