STMicroelectronics STM32F427IGT6

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Frame
$ 10.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IGT6.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Upverter

Newark

STMicroelectronics

Inventory History

3 month trend:
-26.59%

CAD Models

Download STMicroelectronics STM32F427IGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F437IGT6
MCU 32-bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F407IGT6
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F417IGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
NXP SemiconductorsMK60FN1M0VLQ15
MCU 32-bit Kinetis K60 ARM Cortex M4 1024KB Flash 3.3V 144-Pin LQFP Rail
NXP SemiconductorsMK60FX512VLQ15
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 150MHz, Ethernet, QFP 144
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 2048KB Flash 3.3V 144-Pin LQFP EP T/R - Trays

Descriptions

Descriptions of STMicroelectronics STM32F427IGT6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP176
Mcu Arm, 168Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F427IGT6
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 2/3.3V -40C~85C TA 125mA 180MHz
STM32F Series 1 MB Flash 256 kB 32-Bit SMT Microcontroller - LQFP-176
ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 180 MHz CPU, ART Accelerator, Chrom-ARTAccelerator, FMC with SDRAM
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 256KB; No. of
1.8V~3.6V 180MHz 256KB Flash 1MB Brown-out Detect/Reset DMA I²S POR PWM WDT Internal Temp Sensor 140-Pin 1-Ch 1.8V 3.6V 180MHz CANbus EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 24x12b D/A 2x12b 32-bit ARM Cortex-M4 LQFP-176 SMD 1.6mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics