STMicroelectronics STM32F427IIH7

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F427IIH7.

IHS

Datasheet240 pages8 years ago

ODG (Origin Data Global)

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+47.78%

CAD Models

Download STMicroelectronics STM32F427IIH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.45
$ 11.96
$ 11.96
Stock
223,136
277,505
277,505
Authorized Distributors
5
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Number of I/Os
140
140
140
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
RAM Size
256 kB
256 kB
256 kB
EEPROM Memory Size
0 B
0 B
0 B
Flash Memory Size
2 MB
2 MB
2 MB
Peripherals
POR, RTC
POR, RTC
POR, RTC
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
-
24
24
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
24-Ch 12-Bit
24-Ch 12-Bit
24-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit
2-Ch 12-Bit
2-Ch 12-Bit
Case/Package
-
BGA
BGA
Number of Pins
176
176
176
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F429IIT6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F437IIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
STMicroelectronicsSTM32F437IIT6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 176-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F427IIH7 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176
STMICROELECTRONICS STM32F427IIH7 MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-176
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32F Series 2 MB Flash 256 kB SRAM 180 MHz 32-Bit Microcontroller - UFBGA-176
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. o
1.8V~3.6V 180MHz 256KB FLASH 2MB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 140 1 1.7V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 BGA SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics