STMicroelectronics STM32F429IIH6

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
$ 13.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429IIH6.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

IHS

STMicroelectronics

element14 APAC

HQonline

Inventory History

3 month trend:
-91.62%

CAD Models

Download STMicroelectronics STM32F429IIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F427IIH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PBGA176
STMicroelectronicsSTM32F437IIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
STMicroelectronicsSTM32F439IIH6
MCU 32-bit STM32F ARM Cortex M4 RISC 2048KB Flash 2.5V/3.3V 176-Pin UFBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F429IIH6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA176
32-bit ARM Cortex-M4 MCU, 180MHz, 2MB Flash, 256KB RAM, BGA
Mcu Arm, 180Mhz, Arm Cortex-M4, 32 Bit; |Stmicroelectronics STM32F429IIH6
STM32F Series 2 MB Flash 256 KB SRAM 180 MHz 32-Bit Microcontroller - BGA-176
ARM-M4 180MHz UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
2MB 1.8V~3.6V ARM Cortex-M4 256KB 180MHz FLASH 140 UFBGA-201 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Microcontroller STM32F429; 32bit ARM CortexM4; 180MHz; FLASH 2048kB; SRAM 256kB; USB; CAN; ETHERNET; SDIO; SDRAM; LCD; CAMERA; DAC; 1.7-3.6V; -40+85st.C; UFBGA176
MCU, 32BIT, CORTEX-M4, 180MHZ, UFBGA-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 256KB; No. o
1.8V~3.6V 180MHz 256KB FLASH 2MB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 140 1 1.8V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 BGA-176 SMD mount 10mm*10mm*530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics