Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F412VGH6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA100
$ 6.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F412VGH6.

Newark

Datasheet201 pages8 years ago

HQonline

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM32F412VGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMK21FN1M0AVMC12
MCU 32-Bit K21 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4N ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TFBGA Tray
NXP SemiconductorsMK24FN1M0VLL12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 100-LQFP
STMicroelectronicsSTM32L475VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG

Descriptions

Descriptions of STMicroelectronics STM32F412VGH6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PBGA100
MCU 32-Bit STM32F ARM Cortex M4 RISC 1MB Flash 100-Pin UFBGA 7x7mm
STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 100 MHz CPU, Art Accelerator
1.7V~3.6V 100MHz 256KB FLASH 1MB Under voltage detection/reset,DMA,I²S,LCD,POR,PWM,WDT inside 81 3.6V 100MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SD,SDIO,SPI,UART,USART,USB,USB OTG A/D 16x12b 32bit ARM® Cortex®-M4 UFBGA SMD mount
Product Range:-; Architecture:arm Cortex-M4; No. Of Bits:16Bit; Cpu Speed:100Mhz; Program Memory Size:1Mb; Ram Memory Size:256Kb; No. Of Pins:100Pins; Mcu Case Style:lqfp; No. Of I/o S:81I/o S; Supply Voltage Min:1.7V Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F412VGH6.