STMicroelectronics STM32F407ZGT6TR

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP T/R
$ 9.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407ZGT6TR.

IHS

Datasheet202 pages10 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM32F407ZGT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.055
$ 9.94
$ 9.94
Stock
295,211
734,847
734,847
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
144
144
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
114
114
114
Interface
-
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
LCD, POR, RTC
LCD, POR, RTC

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F407ZGT6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 168 MHz, 1 MB
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
STMicroelectronics SCT
Microcontroller STM32F407; 32bit ARM CortexM4; 168MHz; FLASH 1024kB; SRAM 192kB; USB; CAN; ETHERNET; SDIO; CAMERA; DAC; 1.8-3.6V; -40+85deg.C; LQFP144
MCU 32bit ARM Cortex-M4 168MHz 192KB Flash 1MB SRAM 1.8V~3.6V CANbus DCMI EBI EMI Ethernet I2C IrDA LINbus SPI UART USART USB OTG A/D 24x12b D/A 2x12b Brown-out Detect/Reset DMA I2S LCD POR PWM WDT LQFP-144 SMD, Adhesive Mount 20mm × 20mm × 1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics