STMicroelectronics STM32F405ZGT6J

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
$ 12.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405ZGT6J.

IHS

Datasheet202 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F405ZGT6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-19
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-07-14
LTD Date2023-01-14

Related Parts

STMicroelectronicsSTM32F415ZGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP
STMicroelectronicsSTM32F407ZGT7
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F407ZGT6J
MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK24FN1M0VLQ12
Kinetis K24: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F405ZGT6J provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP144
ROHS3Compliant GULL WING QUAD Surface Mount Microcontroller -40C~85C TA 168MHz 20mm 192K x 8
Microcontrollers, ARM, - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-144; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-144; Arquitectura:Arm Cortex-M4; Velocidad De Cpu:168Mhz; Memoria Programable, Tamaño:1Mb; Tamaño De Memoria Ram:192Kb; Núm. De Contactos:144; Modelo De Mcu:Lqfp |Stmicroelectronics STM32F405ZGT6J

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics