STMicroelectronics STM32F407VGT6TR

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407VGT6TR.

HQonline

Datasheet202 pages10 years ago

Upverter

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
-22.49%

CAD Models

Download STMicroelectronics STM32F407VGT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.84
$ 8.705
Stock
290,366
580,839
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
Max Frequency
168 MHz
168 MHz
Number of I/Os
82
82
Interface
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Ethernet, IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
RAM Size
196 kB
192 kB
EEPROM Memory Size
-
0 B
Flash Memory Size
1 MB
1 MB
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
LCD, POR, RTC
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
16
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
16-Ch 12-Bit
DAC Channels (Resolution)
-
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F405VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F415VGT6
MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F417VGT6
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R
NXP SemiconductorsMK64FN1M0VLL12
Kinetis K64: 120MHz Cortex-M4F MCU, 1MB Flash, 256KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F407VGT6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronics STM32F4 MCU ARM Cortex-M4 100-Pin LQFP 2CAN
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
ARM-M4 168MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 1 MB Flash 192 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Microcontroller STM32F407; 32bit ARM CortexM4; 168MHz; FLASH 1024kB; SRAM 192kB; USB; CAN; ETHERNET; SDIO; CAMERA; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of Pins: 100Pins; MCU Case Style: LQFP; No. of I/O's: 82I/O's; Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F4; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM32F; MPU Core Size: 32bit; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Peripherals: ADC, DAC, RTC; Program Memory Size: 1MB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407VGT6/TR