STMicroelectronics STM32F405VGT6TR

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F405VGT6TR.

HQonline

Datasheet202 pages10 years ago

Upverter

STMicroelectronics

Inventory History

3 month trend:
-9.87%

CAD Models

Download STMicroelectronics STM32F405VGT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.55
$ 8.31
$ 8.31
Stock
515,255
734,605
734,605
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
196 kB
196 kB
196 kB
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
8
8
8
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32L475VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, USB OTG
STMicroelectronicsSTM32L476VGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG
STMicroelectronicsSTM32L471VGT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F405VGT6TR provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 168 MHz, 1 MB
STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-100
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Microcontroller STM32F405; 32bit ARM CortexM4; 168MHz; FLASH 1024kB; SRAM 192kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
MCU, 1.8V~3.6V, 168MHz, 32-bit ARM Cortex-M4, 192KB Flash, 1MB RAM, 82-Pin, QFP, SMD, Adhesive Mount, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT, CANbus, EBI, EMI, I2C, IrDA, LINbus, SPI, UART, USART, USB OTG, A/D 16x12b, D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F405VGT6/TR