STMicroelectronics STM32F103RDT6

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 5.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103RDT6.

IHS

Datasheet143 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Farnell

element14

Inventory History

3 month trend:
-52.09%

CAD Models

Download STMicroelectronics STM32F103RDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F105RBT6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F105R8T6
STMicroelectronics STM32F1 Series MCU, ARM Cortex-M3 Core, 64-Pin, LQFP Package, 2 CAN Channels
STMicroelectronicsSTM32F107RCT7
MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103RDT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 64-Pin, LQFP, 1 CAN Channel
STM32F103RDT6,32BIT ARM CORTEX M3 MICROCONTROLLER,72MHZ,384 KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
Mainstream Performance line, ARM Cortex-M3 MCU with 384 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 384KB; RAM Memory Size: 64KB; No. of P
Microcontroller Operating temperature: -40...85 °C Power supply: 2...3.6 V No. of I/Os: 51 No. of timers: 8 Bus width: 32 Bit Interfaces: SPI / I²S / I²C / USART / USB / CAN / SDIO Package: LQFP-64 ADC resolution: 12 bit Flash memory: 384 KB RAM: 64 KB SRAM: 64 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics