STMicroelectronics STM32F401CEU6

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CEU6.

SHENGYU ELECTRONICS

Datasheet135 pages11 years ago

Upverter

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-7.06%

CAD Models

Download STMicroelectronics STM32F401CEU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F411CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F103CBU6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F103T8U6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F401CEU6 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Frame
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 84MHz, CMOS
Mcu, 32Bit, Cortex-M4, 84Mhz, Ufqfpn-48; |Stmicroelectronics STM32F401CEU6
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
STMICROELECTRONICS STM32F401CEU6 32 Bit Microcontroller, Dynamic Efficiency Line, ARM Cortex-M4, 84 MHz, 512 KB, 96 KB, 48 Pins
ARM-M4 84MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M4, 84MHZ, UFQFPN-48; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 84MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of
1.7V~3.6V 84MHz 96KB Flash 512KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT 36-Pin 1.7V 3.6V I2C,IrDA,LINbus,SDIO,SPI,UART,USART,USB OTG 0KB A/D 10x12b 32bit ARM Cortex-M4 UFQFPN-48 SMD 7mm×7mm×570μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics