STMicroelectronics STM32F401CBU6

MCU 32-bit STM32 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F401CBU6.

IHS

Datasheet139 pages7 years ago

Newark

STMicroelectronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-16.67%

CAD Models

Download STMicroelectronics STM32F401CBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103CBU6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F411CEU6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F103TBU6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Frame

Descriptions

Descriptions of STMicroelectronics STM32F401CBU6 provided by its distributors.

MCU 32-bit STM32 ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
STM32F401CBU6, 32BIT ARM CORTEX M4 MCU, 84MHZ, 128 KB FLASH, 48-PIN UFQFPN
ARM CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 84MHz, CMOS
ARM MCU, Dynamic Efficiency Line, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4
STM32F Series 128 kB Flash 64 kB RAM 84 MHz 32-Bit Microcontroller - UFQFPN-48
STM32F4 MCU ARM Cortex-M4 48-Pin UFQFPN 0 CAN Ch
Microcontroller STM32F401; 32bit ARM CortexM4; 84MHz; FLASH 128kB; SRAM 64kB; USB; SDIO; 1.7-3.6V; -40+85deg.C; UFQFPN48
MCU, 32BIT, 84MHZ, UFQFPN-48; Product Range:STM32 Family STM32F4 Series Microcontrollers; Architecture:ARM Cortex-M4; No. of Bits:32bit; CPU Speed:84MHz; Program Memory Size:128KB; RAM Memory Size:64KB; No. of Pins:48Pins RoHS Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 84 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 64 / Interfaces = I²C / Interfaces = SPI / Interfaces = I²S / Interfaces = USART / Interfaces = USB / ADC Channels = 10 / ADC Resolution bit = 12 / Number of Programmable I/Os = 36 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = UFQFPN / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 0.5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F401CBU6.