STMicroelectronics STM32F373C8T6

MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 4.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F373C8T6.

HQonline

Datasheet137 pages10 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-43.49%

CAD Models

Download STMicroelectronics STM32F373C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F372C8T6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F302C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronicsSTM32F301C8T6
32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 48, LQFP
MicrochipATSAM3S1AA-AU
Microcontroller 32-Bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F373C8T6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin, LQFP, 1 CAN Channel
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
STM32F373C8T6, 32BIT ARM CORTEX M4 MCU, 72MHZ, 64 KB FLASH, 48-PIN LQFP
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 64kB MCU FPU
Mcu Arm, 72Mhz, Arm Cortex-M4F, 32 Bit; |Stmicroelectronics STM32F373C8T6
STM32F Series 64 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, MPU, 16-bit ADC, comparators
Microcontroller STM32F373; 32bit ARM CortexM4; 72MHz; FLASH 64kB; SRAM 16kB; USB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP48
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-48; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics