STMicroelectronics STM32F372C8T6

MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F372C8T6.

IHS

Datasheet128 pages13 years ago

element14 APAC

Factory Futures

Newark

CAD Models

Download STMicroelectronics STM32F372C8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-09-07
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F373C8T6
MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F103C8T7
32 Bit Microcontroller, Motor Control, ARM Cortex-M3, 72 MHz, 64 KB, 20 KB, 48, LQFP
STMicroelectronicsSTM32F302C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Frame
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP
NXP SemiconductorsMKV10Z16VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 48-LQFP
MicrochipATSAM3S4AA-AU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 48-Pin LQFP - Tray

Descriptions

Descriptions of STMicroelectronics STM32F372C8T6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72MHz 64kB MCU FPU
STM32F Series 64 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
MCU, 32BIT, CORTEX-M4F, 72MHZ, LQFP-48
IC MCU 32BIT 64KB FLASH 48LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Microcontroller Mcu, 32 Bit, Cortex-M4F, 72Mhz, Lqfp-48; Product Range:stm32 Family Stm32F3 Series Microcontrollers; Architecture:arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:72Mhz; Program Memory Size:64Kb; Ram Memory Size:16Kb Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics