STMicroelectronics STM32F334R8T7

MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 5.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F334R8T7.

IHS

Datasheet125 pages8 years ago

element14 APAC

HQonline

STMicroelectronics

Newark

Inventory History

3 month trend:
+8.87%

CAD Models

Download STMicroelectronics STM32F334R8T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.15
$ 4.296
$ 4.296
Stock
199,534
297,841
297,841
Authorized Distributors
6
6
6
Core Architecture
Arm Cortex-M4
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Flash Memory Size
64 kB
64 kB
64 kB
RAM Size
12 kB
12 kB
12 kB
Interface
CAN, I2C, SPI
CAN, I2C, SPI
CAN, I2C, SPI
Number of I/Os
51
51
51
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-12-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F303RET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F303RDT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F303RET6TR
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMK10DX64VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMK20DX64VLF5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 48-LQFP
Microcontroller 32-Bit ARM7TDMI RISC 64KB Flash 1.8V/3.3V 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F334R8T7 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Mcu, 32Bit, Cortex-M4, 72Mhz, Lqfp-64; |Stmicroelectronics STM32F334R8T7
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP64
64KB 2V~3.6V ARM Cortex-M4 12KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMICROELECTRONICS STM32F334R8T7 32 Bit Microcontroller, High-Resolution Timer, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 64 Pins, LQFP
MCU 72MHz 32-bit ARM Cortex-M4 12KB Flash 64KB RAM 2V~3.6V CANbus I2C IrDA LINbus SPI UART USART A/D 21x12b D/A 3x12b POR PWM WDT DMA LQFP-64 10mm×10mm×1.6mm
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics