STMicroelectronics STM32F303RDT6

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303RDT6.

LCSC

Datasheet173 pages10 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-6.09%

CAD Models

Download STMicroelectronics STM32F303RDT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F302RDT6
MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F334R8T6
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP64
STMicroelectronicsSTM32F334R8T7
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
MCU 32-Bit SAM7S ARM7TDMI RISC 128KB Flash 1.8V/3.3V 64-Pin LQFP
NXP SemiconductorsMK51DX128CLH7
Kinetis K51: 72MHz Cortex-M4 Measurement MCU, 160KB Flash, 32KB SRAM, USB, Segment LCD, 64-LQFP
Texas InstrumentsLM3S3W26-IQR50-C5T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F303RDT6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP64
Mcu, 32Bit, Cortex-M4, 72Mhz, Lqfp-64; |Stmicroelectronics STM32F303RDT6
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 384 Kbytes Flash, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
STMICROELECTRONICS STM32F303RDT6 32 Bit Microcontroller, General Purpose, ARM Cortex-M4, 72 MHz, 384 KB, 64 KB, 64 Pins, LQFP
MCU, 32-bit ARM Cortex-M4, 72MHz, 80KB Flash, 384KB RAM, 2V~3.6V, CANbus/I2C/IrDA/LINbus/SPI/UART/USART/USB, A/D 22x12b, D/A 2x12b, DMA/I2S/POR/PWM/WDT, LQFP-64, SMD, 10mm × 10mm × 1.6mm
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 384KB; RAM Memory Size: 64KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics