STMicroelectronics STM32F301R6T6

STM32F Series 32 Bit 32 kB Flash 16 kB RAM 72 MHz SMT Microcontroller - LQFP-64
$ 3.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F301R6T6.

TME

Datasheet141 pages8 years ago

Newark

STMicroelectronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F301R6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103R6T6A
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F303R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F302R6T6
MCU 32-bit STM32 ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKV10Z32VLF7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F301R6T6 provided by its distributors.

STM32F Series 32 Bit 32 kB Flash 16 kB RAM 72 MHz SMT Microcontroller - LQFP-64
IC MCU 32BIT 32KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
ARM-based 32-bit MCU 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz, 12-bit ADC 5 MSPS, Comparator, Op-Amp
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-64; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 16KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics