STMicroelectronics STM32F303K6T6

MCU 32-Bit STM32F ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303K6T6.

IHS

Datasheet124 pages8 years ago

STMicroelectronics

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-6.67%

CAD Models

Download STMicroelectronics STM32F303K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM32F334K8T6
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP32
STMicroelectronicsSTM32F042K6T6
MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
STMicroelectronicsSTM32F031K6T7
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
NXP SemiconductorsMKV10Z32VLC7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-LQFP
NXP SemiconductorsMKL05Z32VLC4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKL04Z32VLC4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F303K6T6 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M4 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP32
IC MCU 32BIT 32KB FLASH 32LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 72MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-32
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 32 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-32; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 12KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics