STMicroelectronics STM32F207IGH6

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207IGH6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.65%

CAD Models

Download STMicroelectronics STM32F207IGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F217IGH6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201
STMicroelectronicsSTM32F217IEH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201
NXP SemiconductorsMK61FN1M0VMD12
MCU 32-bit K61 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
MicrochipATSAM3X4EA-CU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LFBGA Tray
NXP SemiconductorsMK40DX256ZVMD10
MCU 32-bit K40 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
NXP SemiconductorsMK61FX512VMD12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F207IGH6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA176
32b ARM Cortex-M3 MCU, 120MHz, 1MB Flash, BGA, Ethernet, USB, SPI, I2C
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers
ARM Microcontrollers - MCU 32-Bit ARM Cortex M3 CAM 1024 kB
STM32F Series 1 MB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - BGA-176
MCU, 32BIT, CORTEX-M3, 120MHZ, UFBGA-176; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. o
1.8V~3.6V 120MHz 132KB FLASH 1MB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 140 1 1.8V 3.6V 120MHz CANbus,Ethernet,I2C,IrDA,LINbus,Memory Card,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M3 BGA-176 SMD mount 10mm*10mm*530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F207IGH6.