STMicroelectronics STM32F207ZGT7

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
$ 13.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207ZGT7.

IHS

Datasheet183 pages6 years ago
Datasheet184 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+13.41%

CAD Models

Download STMicroelectronics STM32F207ZGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.375
$ 13.577
$ 13.577
Stock
241,605
247,109
247,109
Authorized Distributors
5
6
6
Core Architecture
Arm
Arm
Arm
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
128 kB
128 kB
128 kB
Interface
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Ethernet, IrDA, LIN, USB
Number of I/Os
114
114
114
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F205ZGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205ZGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F217ZGT6
MCU 32-bit STM32 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK22FN1M0AVLQ12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP
NXP SemiconductorsMK20FN1M0VLQ12
MCU 32-bit K20 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F207ZGT7 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 500mW -40C~105C TA 120MHz 1.45mm
MICROCONTROLLERS, ARM, - MCU 32-BIT ARM CORTEX 1024KB CONNECTIVITY
STM32F Series 1 MB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144
STMicroelectronics STM32F2, ARM Cortex M3, 144, LQFP, 2CAN
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics