STMicroelectronics STM32F205VGT6V

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
$ 11.44
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205VGT6V.

IHS

Datasheet184 pages10 years ago
Datasheet177 pages14 years ago

STMicroelectronics

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.04%

CAD Models

Download STMicroelectronics STM32F205VGT6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.44
$ 9.333
$ 9.333
Stock
158,620
307,099
307,099
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
128 kB
128 kB
128 kB
Interface
CAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
IrDA, LIN, USB
IrDA, LIN, USB
Number of I/Os
82
8
8
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F207VGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F207VGT6J
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F215VGT6
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F205VGT6V provided by its distributors.

High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP100
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-100; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 1MB; RAM Memory Size: 128KB; No. of
1.8V~3.6V 120MHz 132KB FLASH 1MB Brown-out Detect/Reset,DMA,I²S,LCD,POR,PWM,WDT inside 82 1 1.8V 3.6V 120MHz CANbus,I2C,IrDA,LINbus,MMC,SPI,UART,USART,USB OTG A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics