STMicroelectronics STM32F205RBT7

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RBT7.

IHS

Datasheet184 pages10 years ago

Upverter

SHENGYU ELECTRONICS

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+19.55%

CAD Models

Download STMicroelectronics STM32F205RBT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.76
$ 5.484
$ 5.484
Stock
798,413
366,341
366,341
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
51
51
51
Interface
IrDA, LIN, USB
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F401RBT6
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
NXP SemiconductorsMK22FN128VLH10
Kinetis K22: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 24KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK02FN128VLH10
Kinetis K02: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKV30F128VLH10
Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F205RBT7 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F205RBT7,32bit ARM Cortex M3 Microcontroller,120MHz,128kb Flash,64-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
Mcu Arm, 120Mhz, Arm Cortex-M3, 32 Bit; |Stmicroelectronics STM32F205RBT7
ARM Cortex-M3 series Microcontroller IC 32-Bit 120MHz 128KB (128K x 8)
ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity
ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera | IC MCU 32BIT 128KB FLASH 64LQFP
MCU 32-bit ARM Cortex-M3 120MHz 68KB Flash 128KB RAM Brown-out Detect/Reset DMA I2S LCD POR PWM WDT CANbus I2C IrDA LINbus MMC SPI UART USART USB OTG A/D 16x12b D/A 2x12b QFP SMD 10.2mm L
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 128KB; RAM Memory Size: 64KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics