STMicroelectronics STM32F103ZGH6J

Mainstream Performance line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 72 MHz CPU, motor control, USB and CAN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103ZGH6J.

SHENGYU ELECTRONICS

Datasheet136 pages11 years ago

CAD Models

Download STMicroelectronics STM32F103ZGH6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.07
$ 9.07
Stock
130,736
205,215
205,215
Authorized Distributors
1
6
6
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
72 MHz
72 MHz
72 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
96 kB
96 kB
96 kB
Interface
-
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
112
112
112
Peripherals
-
DMA, POR, PWM, Temp Sensor, WDT
DMA, POR, PWM, Temp Sensor, WDT
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
-
144
144
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F103ZGH6J provided by its distributors.

Mainstream Performance line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 72 MHz CPU, motor control, USB and CAN
RISC Microcontroller, 32-Bit, 72MHz, BGA144
IC MCU 32BIT 1MB FLASH 144LFBGA
Stm32F |Stmicroelectronics STM32F103ZGH6J

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics