STMicroelectronics STM32F103VGT6TR

MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP T/R
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VGT6TR.

SHENGYU ELECTRONICS

Datasheet136 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
-84.00%

CAD Models

Download STMicroelectronics STM32F103VGT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.11
$ 9.03
Stock
1,331,609
393,193
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, IrDA, LIN, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
RAM Size
96 kB
96 kB
EEPROM Memory Size
0 B
-
Flash Memory Size
1 MB
1 MB
Peripherals
POR, RTC
DMA, POR, PWM, Temp Sensor, WDT
Min Supply Voltage
2.4 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
16
Number of DAC Channels
-
-
ADC Channels (Resolution)
16-Ch 12-Bit
-
DAC Channels (Resolution)
2-Ch 12-Bit
-
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VGT6TR provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
Mainstream Performance line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 72 MHz CPU, motor control, USB and CAN
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 1 MB
STM32F Series 1MB Flash 96 kB RAM 32-Bit ARM®Cortex®-M3 Microcontroller-LQFP-100
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 1MB; SRAM 96kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP100
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M3 series Microcontroller IC 32-Bit Single-Core 72MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
MCU 32-bit ARM Cortex-M3 72MHz 96KB Flash 80-Pin QFP SMD, Adhesive Mount 2V~3.6V DMA Motor Ctrl PWM PDR POR PVD Temp Sensor WDT CANbus I2C IrDA LINbus SPI UART USART USB A/D 16x12b D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics