STMicroelectronics STM32F103VGT6

STM32F103VGT6, 32bit ARM Cortex M3 Microcontroller, 72MHz, 1 MB Flash, 100-Pin LQFP
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F103VGT6.

Newark

Datasheet136 pages11 years ago

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
-40.62%

CAD Models

Download STMicroelectronics STM32F103VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.03
$ 9.11
Stock
442,561
1,341,390
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
80
80
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, IrDA, LIN, USB
Memory Type
FLASH
FLASH
Memory Size
1 MB
1 MB
EEPROM Memory Size
-
0 B
Flash Memory Size
1 MB
1 MB
Min Supply Voltage
2 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
POR, RTC
Number of ADC Channels
16
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
-
16-Ch 12-Bit
DAC Channels (Resolution)
-
2-Ch 12-Bit
Case/Package
LFQFP
LFQFP
Number of Pins
100
100

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F105VBT6
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Frame
NXP SemiconductorsMK10DX256VLL7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 100-LQFP
NXP SemiconductorsMK20DX256VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 100-LQFP
NXP SemiconductorsMK20DX128VLL7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 100-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F103VGT6 provided by its distributors.

STM32F103VGT6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,100-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP100
Mainstream Performance line, ARM Cortex-M3 MCU with 1 Mbyte Flash, 72 MHz CPU, motor control, USB and CAN
32-bit ARM Cortex-M3 MCU, 72MHz, 1MB Flash, 96KB RAM, LQFP
STM32F Series 1 MB Flash 96 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-100
Microcontrollers (MCU); STM32F103VGT6; STMICROELECTRONICS; 72 MHz; 96 kB; 14; 82
1MB 2V~3.6V ARM Cortex-M3 96KB 72MHz FLASH 80 LQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2V~3.6V 72MHz 96KB Flash 1MB RAM MCU ARM Cortex-M3 32-bit LQFP-100 SMD 14mm×14mm×1.6mm DMA Motor Ctrl PWM PDR POR PVD Temp Sensor WDT CANbus I2C IrDA LINbus SPI UART USART USB A/D 16x12b D/A 2x12b
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 1MB; RAM Memory Size: 96KB; No. of Pi
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size kB = 96 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = SDIO / Interfaces = I²S / ADC Channels = 3 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 80 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F103VGT6.